TE Connectivity .312 Series FASTON Receptacle Connectors

TE Connectivity .312 Series FASTON Receptacle Connectors feature a thumbprint design that offers contoured pushing surfaces for mating. The .312 FASTON receptacle connectors seamlessly mate with .312 series quick connect tabs in various commercial and industrial components. These connectors are available in multiple material and color options and cater to diverse application requirements. Typical applications include automotive, HVAC heating elements, and residential laundry.

Features

  • Color-coded to avoid misapplication
  • Easy recognition of correct position and orientation for mating
  • Ergonomic thumbprint design for comfortable mating
  • Internal terminal locking with anti-reverse feature for secure assembly
  • Made from UL 94 V-2 and V-0 flammability rated nylon
  • RoHS compliant

Applications

  • HVAC heating elements
  • Residential laundry
  • Vehicle lighting applications:
    • Automotive
    • Lawn and garden equipment
    • Off-highway equipment