TE Connectivity ExpressCard Connectors

TE Connectivity ExpressCard Connectors embody the next generation of PC cards developed by the PCMCIA standards organization. These connectors are compatible with advanced serial bus technologies such as USB and PCI Express, offering flexibility with two standard sizes: ExpressCard 34 and ExpressCard 54, both fitting into a universal slot. The ExpressCard connectors feature a beam-on-blade design for cost-effectiveness and reliability, ensuring durability with up to 10000 cycles on the card and 5000 cycles on the host. Typical applications include GPS receivers, optical disk drives, and flash memory card adapters.

Features

  • Compatible with USB 2.0 and PCI Express standards
  • Ensures reliability and durability
  • Supports hot plug and play auto-configuration
  • Utilizes PC card technology

Applications

  • Broadband modems, wire and wireless LAN
  • Flash memory card adapters
  • GPS receivers
  • I/O adapters
  • Magnetic disk drives
  • Optical disk drives
  • Security
  • TV tuners/decoders