TE Connectivity DIN 1.0/2.3 Series RF Connectors meet CECC 22230 and IEC169-29 standards and are designed for compact electronic instrumentation. The DIN 1.0/2.3 connectors are compatible with both 50Ω and 75Ω cables and feature coupling mechanisms such as screw-on, slide-in, and latching for compact installations. These RF connectors comprise of high-quality materials, consisting noble metal plating and beryllium copper, to ensure durability and optimal contact performance. The DIN 1.0/2.3 RF connectors include a compact hole spacing of 6.8mm and utilize secure cable connections via crimping and soldering, meeting the requirements of industrial applications and precise measurement needs.
TE Connectivity DIN 1.0/2.3 Series RF Connectors
Features
- Compatible with both 50Ω and 75Ω cables
- Compliant with CECC 22230 and IEC169-29 standards
- Designed for compact electronic instrumentation
- Ensure durability and reliable contact performance
- Feature full crimp cable termination
- Offer thread and slide-in coupling options, as well as a latching coupling mechanism
Applications
- Base stations
- Cable assemblies
- Datacom
- Routers
- Switching equipment
- Telecommunication equipment