TE Connectivity CROWN EDGE Connectors

TE Connectivity CROWN EDGE Connectors use ELCON CROWN BAND contacts for high current, low voltage drop, and minimal heat generation. These connectors achieve the desired current rating by bussing multiple contacts or modules. The CROWN EDGE Connectors can be mounted onto a bus bar and mate directly with a bus bar tab for higher currents. These connectors feature five termination tails for optimal interface with the mounting PC board. The flexible modular design simplifies power distribution, with modules available in 2 and 3 contact segments, accommodating power, signal contacts, or both. These modules can be combined end-to-end up to 8" (203.20mm) long. The custom-molded configurations are available for high-volume projects.

Features

  • 35A per power contact
  • Low cost power solution
  • Mates with 0.062 (1.6mm) with thick card edge or bus bar tab
  • Meets regulatory safety requirements
  • Power, signal and mixed modules
  • Press-fit or solder tail terminations
  • RoHS compliant
  • True hot-plug power modules

Applications

  • Board-to-board power connections
  • DC-DC converters
  • Power supplies
  • Uninterruptible Power Supply (UPS)