TE Connectivity Corcom CU Series Power Entry Modules are designed for the popular 1U (1¾”) height and combines a single-pole, single-throw (SPST) switch with an IEC 60320-1 inlet. The Corcom CU power modules offer versatile mounting options including snap-in, flange, and flush configurations. These power entry modules UL recognized, CSA certified, and VDE approved, and supports voltage rating of 120/250VAC. Corcom CU power modules operate at a current range from 1A to 15A and at a frequency of 50/60Hz. Typical applications include consumer electronics, imaging equipment, lighting, set-top boxes and rack mounted equipment.
TE Connectivity Corcom CU Series 1U Height Power Entry Modules
Features
- Combines SPST switch with IEC 60320-1 inlet
- Designed for popular 1U (1 ¾”) height
- Operates at 120/250VAC and 50/60Hz
- Optional pre-connected line and switch terminals
- Reliable power management for rack-mounted equipment
- Supports rated currents from 1A to 15A
- Switch capable of handling 50A inrush
- UL recognized, CSA certified, and VDE approved
- Versatile mounting options: snap-in, flange, and flush
Applications
- Consumer electronics
- Imaging equipment
- Lighting
- Set-top boxes
- Rack mounted equipment