Raychem (TE Connectivity) Cold Applied Splices

Raychem / TE Connectivity Cold Applied Splices and Ring Tung Terminals offer high-performance sealing for harsh environments without heat during installation. The Raychem cold-applied splices utilize an innovative gel technology for sealing, providing robust protection against moisture ingress. These cold splices operate at a temperate range from -65°C to +150°C and support dielectric strength up to 2500V. Typical applications include aerospace, automotive, defense, industrial equipment, and telecommunications.

Features

  • Compatible with all conventional Mil Spec and commercial wire insulation systems
  • Effective sealing against moisture and contaminants through innovative gel technology
  • Features a well-established, non-flowing cross-linked gel closure system
  • Functions reliably within a temperature range from -65°C to +150°C
  • Prevents water ingress under permanent pressure or weight
  • Simplifies installation with a one-step termination and environmental protection process
  • Splice tensile strength surpasses that of the wire
  • Withstands up to 2500V of dielectric strength

Applications

  • Aerospace
  • Defense
  • Industrial equipment
  • Renewable energy
  • Telecommunications