TE Connectivity printable CM-NMX military-grade cable markers for identification of large wire bundles, cables, pipes and conduits have been launched by TE Connectivity. The markers are well-suited for the industrial, energy and aerospace and defense industries as they are constructed using a highly-durable and flame-resistant meta-aramid material that withstands exposure to harsh environments. CM-NMX markers have excellent solvent-resistant characteristics and meet MIL-STD-202, Method 215K for fluid resistance. In addition, the cable markers are extremely lightweight, which may result in fuel cost savings for the aerospace industry. The markers, available in a variety of colors and sizes for military and high-temperature applications, are applied using cable ties. The cable markers are compatible with the latest, economical thermal-transfer printable technology for faster printing and sharper print resolutions. The product line meets the SAE AS5942 print permanence standard.
TE Connectivity CM-NMX Tie-On Cable Markers Light-Weight Military Grade
Features
- Extremely light-weight
- Ultimate tensile strength and tear resistance
- Flame retarded
- Excellent solvent resistant properties
- Thermal transfer printable ideal for pre or post termination assembly as well as retrofit and repair capability
Applications
- Wire and cable bundle identification
- Hose and pipe identification
- Conduit identification