TE Connectivity CII FC-325 Series Relays

TE Connectivity CII FC-325 Series Relays feature corrosion-protected metal can enclosures and all-welded construction, avoiding solder sealing. The CII FC-325 relays operate at a temperature range from -70°C to +125°C and can operate at altitudes up to 80000 feet. These relays are qualified to MS27418 specifications and have higher current ratings than standard M83536 mid-range relays. CII FC-325 relays support minimum insulation resistance at 500VDC of 100MΩ and can withstand shocks of up to 50g/11ms. Typical applications include aircraft galley/cabin equipment, fuel pumps, ground support equipment, guidance and navigation systems, and power distribution system.

Features

  • All-welded construction, no solder sealing
  • Altitude operation up to 80000 feet
  • Capable of handling harsh inductive, motor, and lamp loads meeting MS27418 specifications
  • Qualified to MS27418 specifications
  • Withstands shocks up to 50g/11ms

Applications

  • Aircraft galley/cabin equipment
  • Fuel pumps
  • Ground support equipment
  • Guidance and navigation systems
  • Military and commercial aircraft
  • Missile and defense
  • Weapons systems