TE Connectivity Between Series Coaxial Transmission Line Adapters

TE Connectivity Between Series Coaxial Transmission Line Adapters provides a convenient transition between common coaxial connectors. These adapters feature a design that provides minimum length consistent with good electrical performance. The adapters are compact, have low VSWR, and have broad frequency coverage. These adapters have a stainless steel finish with nickel-plated brass and gold-plated brass contacts. The straight in-line adapters are available in many combinations of plug and jack (male and female) configurations.

Features

  • Adapter designs provide minimum length consistent with good electrical performance
  • Available in panel mount and bulkhead mount versions
  • Available in virtually all interface styles
  • Cost-effective

Applications

  • Communication equipment
  • In-house test and measurement