TE Connectivity Ballast Products & LED Interconnections

TE Connectivity Ballast Products & LED Interconnections with IDC Poke-In Wire Tap/Splice combination design, which accommodates quick termination of power wiring (tap) out to individual light fixtures (splice). The two-piece, dove tail housing alignment design ensures IDC termination. The tap wire retention force exceeds 10 pounds.

Features

  • Tap termination allows feed-through in 12 AWG (solid or stranded) or 18 AWG THHN/THWN wire
  • Splice poke-in accommodates two (2) pre-stripped 18 AWG solid wires
  • Cost effective termination system for installation of ballast lighting systems

Applications

  • Commercial Ballast Lighting System