The TE Connectivity AMPOWER Wave Crimp System is a family of interconnections featuring a unique flat copper cable termination which makes it suitable for power distribution. The wide variety of AMPOWER interfaces available from TE Connectivity for flat cable make it a versatile, innovative, and cost effective solution for power distribution. AMPOWER flat cable assemblies provide a unique and effective means of distributing power from source to load in today's high speed, high density systems.
TE Connectivity AMPOWER Wave Crimp System
Features
- Separable interfaces have positive locking, polarization and contact shrouding
- Right-angle and vertical headers on .100 [2.54] centers, accommodate standard .040 [1.02] PCB hole diameters
- Four cable self-aligning connector can pickup .080 [2.03] misalignment off a common axis and measures 80 amps per cable (at 30°C temperature rise) depending upon the application
- Unique tap permits branching of trunk lines to serve multiple distribution points
- Assemblies are measured at 70-110 amps (with 30ºC temperature rise) depending upon mounting interface
- Recognized under the Component Program of Underwriters Laboratories, Inc., File No. E28476, No. E13288, and No. E53799
- Certified by Canadian Standards Association, File No. LR7189A-149
- First flat cable tap that allows branching from primary trunk lines, side tapping and discrete wire tapping
- Blind mate drawer connectors feature sequential mating and signal contacts
Applications
- Power Distribution in:
- Medical equipment
- Industrial test equipment
- Audio/visual equipment
- Transportation systems (including aerospace)
- Servers/PCs/Workstations
- Communication systems