TE Connectivity AMPLIVAR Splices and Terminals

TE Connectivity AMPLIVAR Splices and Terminals support direct termination of magnet wire without pre-stripping and create a solid mechanical and electrical connection through a controlled compression crimp. These components use serrated designs that cut through enamel insulation while securing copper or aluminum conductors in a single operation. These devices feature a maximum operating temperature of +150°C and wire ranges from 30AWG to 6AWG. These devices come with a material thickness range from 0.010" to 0.032" and have tin, gold, and unplated plating options. Applications include motors, coils, transformers, alternators, solenoids, compressors, and other magnet-wire-based assemblies.

Features

  • Accommodates copper and aluminum magnet wire
  • Allows direct termination without pre-stripping insulation
  • Enables single-step mechanical and electrical termination
  • Includes multiple serration counts for different wire sizes
  • Provides compatibility with both stranded and solid conductors
  • Supports a wide range of splice and terminal geometries
  • Uses controlled-compression crimp profiles for stable joints
  • Utilizes materials and plating options suitable for high-temperature environments

Applications

  • Alternators
  • Coils
  • Compressors
  • Electric motors
  • Generators
  • Pumps
  • Relays
  • Solenoids
  • Transformers
  • Windings for electromechanical assemblies