AMP TE Connectivity AMP+ 135 Electric Vehicle Contactors

TE Connectivity AMP+ 135 Electric Vehicle Contactors (EVCs) are hermetically sealed, offering reliable high voltage battery switching. The AMP+135 EVCs support 1 million mechanical cycles and can be mounted in any orientation, offering configurable mounting options. These contactors operate at a maximum voltage rating of 900VDC and a short-term current rating of 135A. Typical applications include accessory relays for high voltage system, high speed pre-charging, and main power relay for hybrid electric vehicles.

Features

  • 1250A maximum short circuit current
  • 135A continuous current rating
  • 8kV of isolation between open contacts
  • Available in side mount or bottom mount configuration
  • Customized connections available
  • Hermetically sealed
  • Maximum voltage rating pf 900VDC
  • Mechanical life of 1 million cycles

Applications

  • Accessory relays for high voltage system
  • High speed pre-charging
  • Main power relay for hybrid electric vehicles