TE Connectivity RAST 5 PCB Connectors are designed with vertical through-hole technology and are available with tin or silver plating and external locking. The RAST 5 connectors are UL, VDE, and CQC approved and meet UL94V0 and GWT 750°C without flame. These connectors feature an insulation resistance of 5000MΩ and a dielectric strength of 3000V/m. Typical applications include dishwashers, refrigerators, and microwave ovens.
TE Connectivity RAST 5 PCB Connectors
Features
- Approved by UL, VDE, and CQC
- Available in 2 to 8 positions
- Complies with UL94V0 and GWT 750°C without flame
- Numerous configurations for keying, latching, and polarization
- Offered in multiple colors
- Three footprint layouts
- Tin or silver plating options
Applications
- Dishwasher
- Front-loading washing machine
- Microwave oven
- Refrigerator