AMP TE Connectivity Power Lock Connectors

TE Connectivity AMP Power Lock Connectors feature hermaphroditic, modular housings crafted from impact-resistant thermoplastic, with stainless steel locking springs for stability. Terminals are available in strip and loose-piece forms, with silver or gold-plated copper options, supporting wire sizes of 18-12 AWG for Series I and 10-6 AWG for Series II. These connectors are adaptable for high-current applications as free-hanging, surface-mounted, or thru-panel systems and can be mounted on printed circuit boards with posted contacts. Precision-formed contacts in strip form are also offered for automatic machine applications.

Features

  • Accepts wire sizes 18-6 AWG
  • Assortment of mounting accessories
  • Certified by Canadian Standards Association, File No. LR 7189
  • Choice of silver or gold-plated contacts
  • High current handling: 20 or 60 amperes max
  • Impact-resistant thermoplastic housing
  • Integral stainless steel locking spring for contact retention
  • Interlock feature for adjacent housing assembly
  • Modular design for multiple connector applications
  • Positive continuity from self-cleaning mated contacts
  • Precision formed contacts in strip or loose piece form
  • Recognized under UL Component Program, File No. E28476