TE Connectivity AMP+ High Current Connectors and Headers

TE Connectivity’s touch-proof 2-3 position high current connectors and headers are designed to meet AK 4.3.3, LV215-1 specifications. With a current carrying capability up to 250A (continuous) on 50mm2 wire, an ample temperature range and a wide wire range, the AMP+ high current connectors and headers can be used in various EV applications. An integrated internal HVIL with multiple routing options allow package size optimization and flexibility. Assembly is simplified with a lever assist for low insertion force.  

Features

  • AK 4.3.3, LV215-1, RoHS compliant
  • Wide wire range
  • 90° and 180° plugs
  • Touch-proof
  • No tool required to unmate
  • Integrated internal HVIL
  • 2-3 positions available
  • Multiple key options
  • Sealed

Applications

  • Battery
  • Inverter
  • E-motor