TE Connectivity 60-Way Sealed Power Distribution Fuse Blocks
TE Connectivity 60-Way Sealed Power Distribution Fuse Blocks are designed to allow users to place their power distribution requirements outside the cab or passenger compartment. Each wire utilizes a single wire seal on the underside of the box, while a peripheral silicone seal, located around the box interface, provides sealing against the cover. The box contains 60 cavities and accepts most 280-footprint mini-fuses and micro-relays. The 280-footprint allows the end user to customize that device layout to meet the vehicle power requirements.
Features
- Accommodates multiple mounting configurations and brackets
- Designed for 2.8mm plug-in blade ATM type mini fuse and up to 8 280-micro relay components
- For use with 12AWG GXL - 18AWG SXL wire
- Sealed to IP67 requirements with cover installed
- Utilizes sealed AMP MCP 2.8mm receptacle terminals
Applications
- Agricultural equipment
- Automotive equipment
- Commercial vehicles
- Construction equipment
- Heavy and light trucks
- Marine
- Mass transit
- Recreational vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Positions | 60 |
| Material | Polybutylene Terephthalate (PBT) |
| Columns | 5 |
| Rows | 12 |
| Latches | Dual cover |