TE Connectivity AMPLIMITE .050 Connectors
.050 Series Cable Connectors (SCSI)
TE Connectivity AMPLIMITE .050 Series Cable Connectors (SCSI) feature standard plugs in 20, 26, 28, 40, 50, 68, 80, 100, and 120 positions, and standard receptacles in 40, 50, 68, and 100 positions, wire lacing plugs in 26, 40, 50, 68, and 100 positions, and wire lacing receptacles in 26, 68, and 100 positions.
AMPLIMITE Connectors .050 Series III Right Angle
TE Connectivity AMPLIMITE Right Angle Connectors are available in receptacles 20, 25, 40, 50, 68, 80, and 100 positions. These connectors come with 50 and 100 plug positions with gold plating. The connectors are available in flat face, latch block, and latch block with rails mating faces.
AMPLIMITE Connectors .050 Series III Vertical
TE Connectivity AMPLIMITE Vertical Connectors come in receptacles 20, 25, 40, 50, 68, 80, 100, and 120 (ACTION PIN only) positions. These verticle connectors are available in flat face, latch block, and latch block with rails mating faces, and through-hole solder and ACTION pin press fit.