TTI Carries the HV-20 High-Voltage Wire Termination Tooling for Your HV Cable Production
The HV-20 series benchtop termination machines from TE Connectivity provide a high force crimping of cables up to 120mm² with crimp force monitoring and an integrated vacuum system to ensure clean, debris-free connections. The system’s single button design is safe, easy to operate, and allows multiple processing orientations.
The versatile design of the HV-20 and adjustable die holder platform lets the process operate from the front, left, or right; and the side feed guard allows both loose piece and reeled terminal applications.
A Steady Supply of Kits and Die Sets for all Your Design Needs
TTI stocks a wide range of TE connector kits and dies so you can keep your line running at its ideal capacity. We’re maintaining a broad and deep inventory of these components so that your investment in tooling also helps maximize versatility in your designs.
Watch: “High Voltage Termination Solutions”
See the HV-20 in action, and learn how TE’s portfolio of high voltage termination solutions gives you the power and flexibility you need to crimp high-voltage connectors for a wide range of designs.
White Paper: Large Cable, Large Problems
The Hybrid and Electric Mobility (HEMs) experts at TE Connectivity cover the challenges and opportunities presented in terminating the heavy gauge cable found in the expanding High-Voltage market. Working with HEMs cables is a unique and specialized business and knowing the potential problem areas can help wiring harness manufacturers address issues before they begin to impact return on investment.