Accelerometers Transform Machine Maintenance
For industrial condition monitoring and predictive maintenance applications, vibration specification parameters are considered critical to ensure long-term, reliable, stable, and accurate preformance including: wide frequency response, measurement resolution, low drift, and operating temperature.
Download the TE Connectivity (TE) white paper "Condition Monitoring: Vibration Sensor Technology Comparison" to learn how these parameters apply to different vibration sensor types in IIoT applications.
TE Sensors and Antennas
Embedded PE Accelerometer (832M1)
- Wide Bandwidth
- Long-term Stability
- Dynamic Range
- Available in Different Packaging Types
- Designed for Applications with Restricted Space
- Single Axis and Triaxial Solutions Available
Wireless Pressure Transducer (M5800)
- CE Compliance
- Reverse Polarity Protection on Input
- Short Circuit Protection on Output
- ±0.25% Accuracy within compensation temperature
- Compact Outline
- IP67 Weatherproof
- Continuous display rotation
Piezo Film Vibration Sensor
- Flexible and Light-weight
- Operating Temperatures from -40 to 85 °C
- Wide Frequency and Dynamic Ranges
- High Mechanical Strength and Impact Resistance
- Compatibility for Electrical to Mechanical Conversions
- Available in Various Thicknesses and Sizes
Embedded Antenna (2118060-1)
- Dual band Wi-Fi, Bluetooth, WLAN, ZigBee, Small Format 1.57” Wide
- Adhesive Connect to Inside Housing
- Connection Type: MCIS, MHF, u.fl
- Peak Gain: 2 dBi
- Omnidirectional
PTH Combination Digital Sensor (MS8607)
- Surface Mount
- Pressure, Temperature, and Humidity
- Absolute Pressure Range 10 to 2000 mbar with Accuracy +/- 4mbar
- 0 – 100% Relative Humidity
- Temperature Range: -40 ⁰C to 85 ⁰C
- Fully Factory Calibrated Sensor, I2C
TE Connectivity and TE Connectivity (logo) are trademarks