TDK xEVCAP Film Capacitors

TDK xEVCAP Film Capacitors exhibit low Equivalent Series Resistance (ESR) and Inductance (ESL), overvoltage capability, and compatibility with WBG semiconductors, making them suitable for high-performance systems. These components feature a polypropylene dielectric, a plastic case rated UL 94 V-0, and epoxy resin sealing compliant with UL 94 V-1 standards. The xEVCAP capacitors come with a maximum operating temperature of +105°C, comply with AEC-Q200 Rev E, and adhere to IEC TS 63337:2024 standards. Applications include electric vehicles, including passenger cars, buses, and commercial vehicles, as well as machinery tools where high power density and efficient energy storage are required.​

Features

  • AEC-Q200 Rev E certification
  • Compatibility with WBG semiconductors
  • Epoxy resin sealing compliant with UL 94 V-1
  • Low ESR and ESL
  • Overvoltage handling capability
  • Plastic case with UL 94 V-0 flame resistance rating
  • Polypropylene (MKP) dielectric construction
  • Reference standard: IEC TS 63337:2024
  • RoHS compliant
  • Scalable and modular for varied power requirements
  • Self-healing properties​

Applications

  • Commercial vehicles
  • DC-link for main traction inverters
  • Machinery tools
  • Parallel connection through busbars
  • Passenger vehicles

Technical Specifications

Parameters Values
Maximum Voltage Rating 920Vdc
Operating Capacitance Range 60uF to 270uF
Tolerance 10%
Operating Temperature Range -55°C to +105°C
ESR Range 510µΩ to 1.18mΩ
Number of Pins 8

Video

This TTI Tech Specs video for TDK xEVCAP Series Film Capacitors highlights low ESR/ESL, high overvoltage capability, WBG compatibility, and feature a polypropylene dielectric, UL 94 V-0 case, and UL 94 V-1 epoxy sealing.

See the video transcript below

Video Transcript

Sometimes companies name parts after lakes or mountains which are nice but have no practical meaning.  Others tell you exactly what they’re for, like TDK’s xEVCAP series film capacitors. I’m gonna blow your mind: these are film capacitors for xEVs.  Specifically, they offer low ESR and ESL, can handle overvoltages, and are compatible with wide bandgap semiconductors. Designers can use them as a modular solution for the DC-Link in traction inverters. xEVCAP provides the flexibility to address different power ranges and inverter design changes, making them ideal for platform concepts and scalable designs. This scalability also allows designers to standardize capacitor modules, reducing cost and minimizing the variety of components to stock. The xEVCAP series is rated for up to 920Vdc and available with capacitance values from 60uF to 270uF. They utilize a polypropylene dielectric that provides self-healing properties. They’re AEC-Q200 certified and adhere to the IEC TS 63337:2024 standard.

The xEVCap shows high flexibility in power ranges and design changes for the inverter and is perfect for the platform concepts and scalable designs.

View More TDK Resources