TDK X1 Film Capacitors

TDK X1 Film Capacitors are designed for extended operating voltages and are available in 330VAC and 530VAC variants. The X1 capacitors feature a compact design and have excellent self-healing properties. These capacitors offer an operating temperature range from -40°C to +110°C. The X1 film capacitors are certified according to ENEC, UL, and CSA. Typical applications include power supplies of all kinds and frequency converters.

Features

  • Good self-healing properties
  • Halogen-free capacitors available on request
  • High voltage capability
  • RoHS-compatible
  • Small dimensions

Applications

  • Frequency converters
  • Power supply

Technical Specifications

Parameters Values
330V 530V
Maximum Continuous DC Voltage 760V 1000V
Capacitance Tolerances ±10% (K), ±20% (M) ±10% (K), ±20% (M)
DC Test Voltage 2500V, 2s 2700V, 2s
Operating Temperature Range -40°C to +110°C -40°C to +110°C