TDK Superior Series SMD PTC thermistors are available in case sizes 0805, 0603, and 0402, offering reliable limit temperature measurement. These thermistors are capable of withstanding reflow and wave soldering at temperatures up to +280°C. The Superior series thermistors are qualified to AEC-Q200 Rev-C, meet the stringent demands of automotive applications, especially those involving frequent and rapid temperature changes.
TDK Superior Series SMD PTC Thermistors
Features
- Certified per IEC 60738-1 and IEC 60730-1, Annex J15 and J17
- Compliant with RoHS standards
- Lead-free ceramic materials for case sizes 0402 and 0805
- Lead-free tinned terminations for case sizes 0603 and 0805
- Provides fast and reliable response
- Qualified according to AEC-Q200 Rev. D
- Suitable for reflow soldering only
- UL approved under UL1434
Applications
- Automotive electronics
- DC/DC converters
- Dimmers
- Electronic ballasts
- Home appliances
- Notebooks
- Over-temperature protection of power components
- Secondary protection of battery packs
- SMPS