TDK SIMID SMT Inductors
TDK SIMID Surface Mount (SMT) Inductors are available in laser-cut and wire-wound designs across seven EIA sizes, from 0402 to 2220. The laser-cut versions use a copper plated ceramic core with a single layer coil etched by a focused laser, while wire-wound types employ enameled copper wire welded or soldered to terminals. These SIMID series inductors offer an inductance range from 1nH to 10,000µH and current ratings between 25mA and 3510mA, depending on the model and construction. These devices feature a maximum rated temperature of +150°C and high mechanical stability. Applications include consumer electronics, telecommunications, automotive electronics, and industrial systems.
Features
- AEC-Q200 qualification for selected series
- Copper-plated ceramic core for laser-cut types
- High mechanical strength from welded terminals
- High resonant frequency performance
- Laser etched single layer coil in small sizes
- Pb-free construction for environmental compliance
- Pure tin terminal plating
- Soldered or welded wire terminals in larger sizes
- Tight inductance tolerance control
- Wide operating temperature range
- Wire-wound design in larger case sizes
Applications
- Antenna systems
- Automotive electronics
- Consumer electronics
- DC/DC converters
- Digital cameras
- GPS devices
- Handheld devices
- Industrial electronics
- Keyless entry systems
- Mobile phones
- Resonant circuits
- Signal filtering
- Telecommunications
- Tire pressure monitoring systems
- Voltage decoupling
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Rated Temperature | +150°C |
| Minimum Rated Current | 25mA |
| Rated Inductance Range | 1nH to 10,000µH |
| EIA Size Range | 0402 to 2220 |
Video
This TTI Tech Specs video for TDK SIMID SMT Inductors explains that come in multiple EIA sizes and variants to address applications including decoupling, filtering, impedance matching, electromagnetic compatibility, and more.
See video transcript below
Video Transcript
Can you really have too much of a good thing? Maybe, but not when it comes to well-built inductors. EPCOS / TDK SIMID series of surface mount inductors includes multiple sizes and variants to address applications including decoupling, filtering, impedance matching, electromagnetic compatibility, and more. Size 0603 inductors are manufactured using a copper-plated ceramic core that is laser cut to form the inductor windings. Laser-cut inductors offer high resonant frequencies, very tight inductance tolerance, and high reliability.
Wire-wound inductors in the SIMID series have the windings welded to the terminals, which allows them to withstand higher temperatures than soldered terminations. The SIMID series is offered with inductance values from 1nH to 10,000µH and with current ratings up to 3.51A. Most options are also AEC-Q200 qualified, and many can be used at temperatures up to 150°C.
Additional Resources
- TDK 0603-C Series SIMID SMT Inductors Datasheet & Specification (PDF)
- TDK 0805-F Series SIMID SMT Inductors Datasheet & Specification (PDF)
- TDK 1210-T Series SIMID SMT Inductors Datasheet & Specification (PDF)
- TDK 1210-100 Series SIMID SMT Inductors Datasheet & Specification (PDF)
- TDK 2220-H Series SIMID SMT Inductors Datasheet & Specification (PDF)
- TDK 2220-A Series SIMID SMT Inductors Datasheet & Specification (PDF)
- TDK 1812-T Series SIMID SMT Inductors Datasheet & Specification (PDF)