TDK RLF Series Inductors are designed for power circuits that require a low profile, low inductance, and large current. These devices reduce DC resistance by 20% to 50% than existing inductors. The RLF series comes with a height of 4.5mm while retaining the DC current superimposition characteristics. These components are suitable for circuits running at higher currents, and in applications where low profile is a key feature of the overall design. The RLF series is available in 10 case sizes to address a wide variety of performance demands and space limitations of the end product.
TDK RLF Inductors
Features
- Flat bottom surface
- High current carrying capabilities
- Low DC resistance
- Low profile
- Magnetically shielded
Applications
- Converters
- Notebook
- PCs
- Power circuits