TDK PTC Thermistors

TDK has developed a series of PTC thermistors in the EIA 0603 case size specifically for LED driver circuits. Compared to conventional PTC limit temperature sensors they offer two decisive benefits: their rated resistance has a narrow tolerance at ±15 percent and their R/T characteristic is more exactly specified. This facilitates the design of LED driver circuits and at the same time enables the thermal management of LEDs to be improved. Thus, LEDs can be operated with almost the maximal permissible temperature-dependent current without having to use a driver IC with integrated temperature measurement.

Features

  • B5960* series comprises four types with resistances of 110 Ω and 470 Ω and various R/T characteristics.
  • Thermistors are designed for a maximum operating voltage of 32 V DC.
     

Applications

  • Overcurrent Protection
  • Telecommunication
  • Time Delay & Switching
  • Motor Starting
  • Temperature Sensors
  • Heating Elements (Automotive & Domestic)