TDK NTC Thermistors

TDK NTC Thermistors cover a wide range of series and configurations, and commercial-grade and automotive-grade versions are available. Their height ranges from 0.2mm to 1.3mm, with a wide nominal resistance range from 30Ω to 470kΩ. They are RoHS and REACH compliant. Additionally, these thermistors have a wide range of mounting and termination styles. Applications include, but are not limited to, automotive, and temperature measurement and compensation for a wide range of devices.

Features

  • Automotive (AEC-Q200 qualified) and commercial-grade versions available
  • Lead-free
  • RoHS and REACH compliant
  • Short response time versions available
  • Soft termination versions available
  • UL approved versions available
  • Wide range of mounting styles
  • Wide range of termination styles

Applications

  • Automotive
    • Charging and temperature control of battery packs and Battery Management Systems (BMS)
    • DC/DC converters
    • Electronic Control Units (ECUs)
      • ABS systems
      • Electronic Power Steering (EPS)
      • Gearbox controls
      • HVAC
      • Motor management
    • Engine sensors
    • Inverters
    • LED lighting
    • On-Board Chargers (OBC)
    • Temperature sensor for air conditioning
    • Thermal protection of semiconductors (GaN/SiC) in power modules
    • Transmissions
  • Temperature measurement and compensation
    • Air-conditioning and heating control systems
    • Charging control of battery packs in portable devices
    • Consumer appliances
    • Contrast optimization in LCDs displays
    • Fire alarm
    • Healthcare
    • Industrial automation
    • Smart meter
    • Temperature control in LED modules
  • Temperature measurement for semiconductor power modules
    • DCB and PCB temperature measurement
    • Heat sink temperature monitoring 
    • Threshold temperature measurement

Technical Specifications

Parameters Values
B Value Range 3244K to 4480K±3%
Resistance Range 30Ω to 470kΩ
Height Range 0.2mm to 1.3mm