TDK NTCG SMD NTC Thermistors

TDK NTCG SMD NTC (Negative Temperature Coefficient) Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. NTCG SMD Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.

Features

  • Good stability of resistance value after soldering
  • Lead and halogen-free, and RoHS/REACH compliant
  • Several sizes, including 0603 (0.6mm x 0.3mm x 0.3mm)
  • Wide range of resistances and B constants

Applications

  • Temperature compensation
  • Temperature sensor