TDK NLV-EF and NLV-PF Inductors
TDK NLV-EF and NLV-PF Inductors are resin-molded wound ferrite inductors designed for standard circuits. These inductors feature a wide range of inductance values, a J (±5%) tolerance, and high inductance temperature stability. The NLV-EF and NLV-PF inductors operate within a temperature range from -40°C to +105°C and are available in RoHS-compliant and halogen-free versions. Typical applications include smart meters, AV equipment, xDSL, and electronic devices for communications infrastructure.
Features
- Available in multiple package sizes
- Available with J (±5%) inductance tolerance
- Compact surface-mount design
- Lead free solder and halogen free
- Resin-molded construction
- RoHS compliant
- Suitable for circuits requiring strict inductance tolerance
Applications
- AV equipment
- Industrial equipment
- Mobile base stations
- Smart meters
- xDSL
Technical Specifications
| Parameters | Values | |||
|---|---|---|---|---|
| NLV25-EF | NLV25-PF | NLV32-EF | NLV32-PF | |
| Inductance Tolerance | ±5% | |||
| Maximum DC Resistance | 0.8Ω | 21Ω | 0.44Ω | 40Ω |
| Maximum Current Rating | 530mA | 530mA | 450mA | 150mA |
| Operating Temperature Range | -40°C to +105°C | |||
| Minimum Self-resonant Frequency | 2150MHz | 2150MHz | 2500MHz | 30MHz |
| Inductance Range | 0.01µH to 0.1µH | 0.01µH to 100µH | 0.01µH to 0.1µH | 10µH to 470µH |