TDK MMZ Chip Beads

TDK MMZ Series Chip Beads come with high impedance at specific frequencies, effectively suppressing unwanted EMI and noise in electronic circuits. The MMZ chip beads are compliant with RoHS and are available in case sizes as small as 1005 (0402). These MMZ beads operate at temperatures ranging from -55°C to +125°C and offer a tolerance of ±25%. Typical applications of automotive electronics, data communication systems, industrial equipment, medical devices, and power supplies.

Features

  • Available in case sizes as small as 1005 (0402)
  • Compliant with RoHS
  • High impedance at specific frequencies, effectively suppressing unwanted EMI and noise in electronic circuits
  • Lead-Free
  • Multilayer construction
  • Offer wide frequency range

Applications

  • Automotive electronics
  • Data communication systems
  • Industrial equipment
  • Medical devices
  • Power supplies