TDK MKP Y2 EMI Suppression Capacitors feature lead spacings from 10mm to 37.5mm, compact dimensions, and high voltage capability. The MKP Y2 capacitors boast good self-healing properties, come in a plastic housing, and can operate at temperatures up to +110°C. These capacitors are designed for line-to-ground applications and interference suppression. The expanded MKP Y2 series is AEC-Q200 compliant and include models (B32021H, B32022H, and B32023H) with variants (B32021H, B32022H, and B32023H) that preserve modest dimensions and a UL 94V-0 case rating.
TDK MKP Y2 EMI Suppression Capacitors
Features
- Compact size
- Compliant with RoHS standards
- Effective self-healing properties
- Halogen-free versions available upon request
- High voltage rating
Applications
- Line-to-ground applications
- Y2 class for interference suppression