TDK MKP Y1 EMI Suppression Capacitors are high-performance devices designed for Y1 class interference suppression, offering reliable protection in line-to-ground and double insulation applications. These capacitors feature a rated voltage of 500VAC and a maximum operating temperature of +110°C, suitable for demanding environments. The MKP Y1 capacitors include self-healing properties and comply with RoHS standards and ensure durability and safety. These capacitors are ideal for use in electronic circuits requiring robust EMI suppression and high reliability.
TDK MKP Y1 EMI Suppression Capacitors
Features
- 110°C maximum operating temperature
- 15mm lead spacing
- Climatic category: 40/110/56 (IEC 60068-1:2013)
- Compliant with AEC-Q200D
- Meets RoHS requirements
- Self-healing characteristics
Applications
- Double insulation
- Line-to-ground
- Y1 class for interference suppression