TDK B3277xH Metallized Polypropylene Film Capacitors are designed with dielectric polypropylene that exhibits high pulse handling capability and lower self-heating. These film capacitors feature good self-healing properties, over-voltage capability, high CV product, and low losses with high current capability. The B3277xH film capacitors have 2-pin or 4-pin parallel wire leads terminals that are available in standard 6-1mm lead lengths. Typical applications include frequency converters, solar inverters, industrial, and high-end power supplies.
TDK High Density MKP DC Link
Features
- High CV product, compact
- Good self-healing properties
- Over-voltage capabilities
- High reliability
- Low losses with high current capability
- Long useful life
- RoHS compliant
- AEC-Q200 qualified
- Polypropylene (MKP) dielectric material
- Epoxy resin sealing (UL 94V-0)
- 2-pin and 4-pin version terminals
- Standard 6-1mm lead lengths
- 105°C maximum operating temperature
Applications
• Frequency converters
• Industrial & high end power supplies
• Solar inverter
Resources
- TDK High Density MKP DC Link Datasheet & Specifications (Download from TDK)