TDK MOVs are primarily designed for use in AC Line Voltage applications requiring protection from surge and overvoltage conditions. TDK offers a broad portfolio of styles including: Leaded and SMD Disk varistors, Block varistors, and Strap varistors to cover a wide range of applications.
TDK Metal Oxide Varistors
Features
- High energy types with increased surge current and energy absorption
- Multiple pulse performance with stable clamping voltage
- Voltage ratings from 11 VRMS to 1100 V RMS
- Current ratings up to 100k A
- Energy ratings up to 6k J
Applications
- Power Supply
- Drives
- Inverters
- Large Appliance
- Compressor
- Metering
- LED Lighting
- UPS
- Photovoltaic
- Base Station
- Automotive: Engine control, HVAC, small motors
- Renewable Energy
- Telecom Line – Line/Line – Ground protection