TDK Inrush Current Limiters

TDK Inrush Current Limiters (ICL) are designed to handle higher inrush currents compared to fixed resistors while maintaining similar power consumption. The Inrush Current Limiters achieve this by presenting high resistance when cold, which limits the current during startup. As the component warms up, its resistance decreases significantly by a factor of 10 to 50, leading to reduced power consumption. These limiters find common use in switch-mode power supplies and soft-start motors.

Features

  • Component marking includes the manufacturer's logo, resistance value, and date code
  • Exhibits highly stable electrical characteristics
  • Flame-retardant coating material compliant with UL 94V-0 standards
  • Leaded and coated NTC thermistors
  • Tinned copper wire with a kinked design

Applications

  • Consumer electronics
  • Control boards for white goods
  • DC bus capacitor charging banks
  • Fluorescent lighting ballasts
  • Inverter - motor drives
  • Power supplies
  • Set top box
  • Soft starting of electric motors
  • Switched Mode Power Supplies (SMPS)
  • Transformers