TDK VLF, VLS, and VLS-EX Inductors

TDK Power Circuit Inductor

TDK VLF, VLS, and VLS-EX Inductors are compact and low-profile wound inductors for power circuits using a metallic magnetic material. It is suitable for mobile devices.The unique material technology and structure realizes the large current and high efficiency.

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
  • Magnetically shielded configuration allowing for high-density mounting.
  • Metal is used for the magnetic body to achieve a large current.
     

Applications

  • Smart phones
  • Tablet terminals
  • HDDs, SSDs, DVCs, DSCs
  • Mobile display panels
  • Portable game devices
  • Compact power supply modules