TDK B3292 Humidity-Resistant X2 Capacitors

TDK Humidity-resistant X2 Capacitors are designed for both EMI suppression and robust performance in challenging environments, such as capacitive power supplies in outdoor smart meters. The B3292H/J series supports operating voltages up to 305V AC with capacitance range from 0.1µF to 15µF and operates within a temperature range from -40°C to +110°C. These capacitors utilize Metallized Polypropylene Dielectric (MKP) for self-healing properties and maintain stable capacitance under high humidity and temperature. The X2 capacitors are tested to ensure minimal capacitance changes in extreme conditions, making them ideal for long-term use in harsh environments.

Features

  • High maximum operating temperature of up to +110°C
  • Maintains stable capacitance even in highly humid conditions
  • Superior self-healing capabilities

Applications

  • Across-the-line industrial applications
  • Capacitive power supplies of outdoor energy meters