TDK CCT Series Clamp Type AC Current Sensors are designed for easy installation on existing power equipment. These sensors accommodate automatic processes, including wire wrapping, winding, and soldering, ensuring a high-quality and stable supply. The CCT clamp type AC current sensors are equipped with a built-in open-circuit protective device for enhanced safety and are compatible with the RoHS directive.
TDK CCT Clamp Type AC Current Sensors
Features
- Compatible with automatic processes such as wire wrapping, winding, and soldering, ensuring high-quality and stable supply
- Compliant with the RoHS directive
- Designed as clamp type for easy installation on existing power equipment
- Equipped with a built-in open-circuit protective device
Applications
- For energy management systems:
- BEMS
- CEMS
- FEMS
- HEMS