TDK Ferrite Cores
TDK Ferrite Cores offer highly efficient and reliable solutions for a wide range of magnetic applications. These ferrites are engineered to provide significantly increased power density, reduced losses from proximity effect and eddy currents, and improved thermal performance. The ferrite cores are constructed from polycrystalline, sintered materials with high electrical resistivity and often feature distributed air gaps. Typical applications include amusement equipment, home appliances, and industrial robots.
Features
- Cores for filters has low loss, magnetic stability, and high permeability
- Cores for power conversion transformers has high saturation flux density, low power loss
- Cores for signal transformers has high saturation flux density, high permeability
- High resistance and low eddy current losses at high frequencies
- Used at high frequencies
Applications
- Amusement equipment
- AV equipment
- Computer equipment
- Home appliances
- Industrial robots
- Measurement equipment
- Office equipment
- Personal equipment
- Telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Specific heat | 800J/kg/K |
| Thermal conductivity | 1W/m/K to 5W/m/K |
| Vickers hardness | 550 |
| Number of pins | 12 |
| Maximum inductance | 12.2mH |