TDK ERU33M Automotive Grade Inductors

TDK ERU33M Automotive Grade Inductors are PTH high-current flat-wire inductors designed for energy storage. These components use lead-free tinned terminals and require additional mechanical fixation for shock and vibration compliance. The ERU33M automotive inductor features an operating temperature range from -40°C to +150°C and a maximum DC resistance of 1.20mΩ. The devices use an isolated alloy powder core and offer an inductance range from 1.4µH to 7.2µH with a rated current range from 50A to 80A. Typical applications include Direct Current to Direct Current converters (DC-DC), Point-of-Load converters (POL), Voltage Regulator Modules (VRM), and solar converters.

Features

  • AEC-Q200 REV E is qualified for automotive reliability
  • Extremely low DC resistance for enhanced efficiency
  • High-rated current delivery
  • RoHS-compliant design
  • Very low profile and minimal footprint

Applications

  • DC-DC converters
  • POL converters
  • Solar converters
  • VRM modules

Technical Specifications

Parameters Values
Inductance Range 1.4µH to 7.2µH
Maximum DC Resistance 1.20mΩ 
Operating Temperature Range -40°C to +150°C 
Rated Current Range 50A to 80A
Self-Resonant Frequency >2MHz