TDK DC-Link Film Capacitors

TDK DC-Link Film Capacitors are designed to provide energy buffering and voltage stabilization in power electronic systems. These capacitors utilize metalized polypropylene film, offering low Equivalent Series Resistance (ESR) and low self-inductance, essential for high-frequency switching applications. The construction supports high ripple current capability and ensures long operational life under thermal and electrical stress. The rated voltage spans from 500Vdc to 1600Vdc, with capacitance values ranging from 0.47µF to 170µF, and an operating temperature of up to +135°C. Applications include frequency converters, photovoltaic inverters, electric vehicle fast chargers, and onboard chargers.

Features

  • High voltage
  • Low ESR
  • Low inductance design
  • Metallized polypropylene film
  • Ripple current high handling
  • Self healing dielectric
  • Wide operating temperature range

Applications

  • Auxiliary power inverters
  • DC link circuits
  • Electric vehicle fast chargers
  • Frequency converters
  • Motor drives
  • Onboard chargers
  • Photovoltaic inverters
  • Power supplies
  • Renewable energy systems
  • UPS systems

Technical Specifications

Parameters Values
Capacitance 0.47µF to 170µF
Rated Voltage Range 500Vdc to 1600Vdc
Operating Temperature Range -40°C to +135°C
Tolerance ±5% to ±10%