TDK CTVS Multilayer Varistors

TDK Ceramic Transient Voltage Suppressors (CTVS) Multilayer Varistors (MLVs) are compact, highly reliable components designed for efficient protection against transient overvoltage and surge currents. These MLVs are UL approved in accordance with the UL 1449 standard and provide robust surge protection for industrial, telecommunication, and smart home applications. The CTVS MLVs are capable of withstanding 8/20μs pulses with peak currents up to 6kA and 10/700μs pulses up to 45A and are ideal for critical environments like IoT, Industry 4.0, and automation systems. Their versatility extends to safety systems, including fire alarms, access control, and IP camera protection.

Features

  • Available in narrow tolerance versions for precise specifications
  • Capable of handling multiple pulses without performance degradation
  • Consistent protection performance across varying conditions
  • Defined values at specific measurement conditions for accuracy
  • Enhanced sensitivity for accurate response to voltage fluctuations
  • Exceptional surge endurance, supporting currents up to 6kA
  • High precision
  • Superior long-term stability for enduring protection
  • UL certification for reliable safety compliance

Applications

  • Building safety and security applications
  • Control and measurement equipment
  • Hard disk drives
  • Industrial applications
  • Power supplies

Video

This TTI Tech Specs video for EPCOS / TDK UL Rated CTVS Multilayer Varistors explains they have Underwriters Laboratories Inc. (UL) approval in accordance with the UL 1449 standard (UL file E481997). This is the major safety standard for Surge Protective Devices and includes extensive surge and overvoltage tests.

See video transcript below

Video Transcript

Whether you're a designer or a hammer-wielding thunder god, EPCOS CTVS MLVs by TDK, offer the protection you need against severe transient overvoltages and high surge currents. EPCOS CTVS MLVs have UL approval to the UL 1449 standard for surge protective devices, providing assurance they can withstand extensive surge and overvoltage events. The devices can be used to protect industrial, smart home, safety, and telecom applications, with dedicated MLVs to address telecom surge requirements.

Devices are available in 0805 to 2220 case sizes and are rated for peak currents up to 6000A with a maximum response time of less than half a nanosecond. CTVS MLVs offer bidirectional protection, low leakage current, and can handle repeated pulses without derating, ensuring they’re always ready to protect your device.

View more TDK resources