TDK B725 Multilayer Varistors

TDK B725 Automotive Standard Series Multilayer Varistors offer robust and reliable ESD protection up to 30kV for automotive applications. These AEC-Q200-compliant varistors deliver high lifetime robustness and energy absorption without temperature derating up to +125°C and feature surge current handling from 5A to 400A. The B725 series multilayer varistors offer a low leakage current from 1μA to 25μA at rated DC voltage and a 32VDC voltage rating, all within a compact 0603 to 1210 case size range. Typical applications include battery lines, engine management systems, and electronic control units.

Features

  • AEC-Q200 certified
  • Complies with automotive pulses (ISO 7637-2/16750-2)
  • High energy absorption and low leakage current
  • Provides load-dump and jump-start protection
  • Reliable ESD protection up to 30kV
  • Stable protection level and high lifetime robustness

Applications

  • Transient overvoltage protection
    • ABS
    • Airbags
    • Automotive battery lines
    • Electronic control units
    • Engine management systems
    • ESP

Technical Specifications

Parameters Values
Operating voltage 32Vdc
Case size range 0603 to 1210
Maximum clamping voltage 120V
Maximum leakage current 1µA
Capacitance 10pF