TDK B722 SIOV Metal Oxide Varistors

TDK B722 SIOV Metal Oxide Varistors are leaded devices designed for reliable voltage protection in electronic circuits. These varistors feature leaded construction, reliable voltage protection, and temperature-cycling resistance. The B722 SIOV metal oxide varistors operate within a temperature range from -40°C to +125°C and have a typical capacitance range from 0.90nF to 6.75nF. These varistors have an AC operating voltage range from 130Vrms to 625 and a power dissipation range from 0.02W to 0.20W. Typical applications include household appliances, power supplies, and converters for industrial electronics.

Features

  • AEC-Q200 qualified
  • High resistance to cyclic temperature stress
  • Minimum leakage current
  • Stable protection level

Applications

  • Household appliances
  • Power supplies and converters for industrial electronics
  • Telecommunication devices

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
AC Operating Voltage Range 130Vrms to 625Vrms
DC Operating Voltage Range 170Vdc to 825Vdc
Power Dissipation Range 0.02W to 0.20W