TDK B722 SNF AdvanceD SIOV Metal Oxide Varistors are designed for high operating temperatures, up to +125°C, and can handle surge currents up to 10kA. These varistors have a round element encased in a silicone resin coating that is flame-retardant to UL 94V-0 standards and come with tinned wire terminals. The AdvanceD Series E2 varistors also offer high energy ratings up to 400J and an operating voltage range from 130VRMS to 625VRMS. Typical applications include household appliances and telecommunication devices.
TDK B722 SNF AdvanceD SIOV Metal Oxide Varistors
Features
- AdvanceD series E2 with high energy capacity
- Available PSpice models
- Energy ratings up to 400J
- Improved resistance to heat and humidity
- Operating voltage range from 130VRMS to 625VRMS
- Round leaded varistor element
- Silicone resin coating with UL 94V-0 flame-retardant properties
- Suitable for use in challenging environments
- Surge current ratings up to 10kA
- Tinned wire terminals
Applications
- Household appliances
- Power supplies and converters for industrial electronics applications
- Telecommunication devices