TDK B59421 Series PTC Thermistors offer reliable temperature sensing and protection, ideal for various applications. These thermistors are qualified to AEC-Q200 rev. D standards and support reflow soldering and selective flow soldering for specific models. These RoHS-compliant thermistors feature UL approval and certifications under IEC 60738-1 and IEC 60730-1, ensuring high safety standards. Typical applications include automotive electronics, dimmers, notebooks, and home appliances.
TDK B59421 PTC Thermistors
Features
- Compatible with reflow soldering processes
- Compliant with RoHS regulations
- Meets the certification requirements of IEC 60738-1 and IEC 60730-1, including Annex J15 and J17
- Provides quick and reliable temperature response
- Qualified according to AEC-Q200 rev. D standards
- Suitable for flow soldering, limited to types with ordering code ending in A562
- UL certified under standard UL1434
Applications
- Automotive electronics
- DC/DC converters
- Dimmers
- Electronic ballasts
- Home appliances
- Notebooks
- Over-temperature protection of power components
- SMPS
- Secondary protection of battery packs