TDK B594 PTC Thermistors
TDK B594 PTC Thermistors are compact components designed for reliable temperature limit detection in electronic systems. These features include AEC-Q200 qualified, fast response, lead free construction, RoHS complaint, and UL approval. The B594 PTC thermistors have a maximum operating temperature of +125°C and a maximum operating voltage of 32Vdc. These components have a rated resistance range from 470Ω to 680Ω. Typical applications include automotive electronics, DC/DC converters, dimmers, and electronic ballasts.
Features
- AEC-Q200 qualified
- Fast and reliable response
- Lead free construction
- RoHS compatible
- Suitable for reflow soldering
- UL approval
Applications
- Automotive electronics
- DC/DC converters
- Dimmers
- Electronic ballasts
- Home appliances
- Notebooks
- Over temperature protection of power components
- Secondary protection of battery packs
- SMPS
Technical Specifications
| Parameter | Values |
|---|---|
| Maximum Operating Temperature | +125°C |
| Maximum Operating Voltage | 32Vdc |
| Rated Resistance Range | 470Ω to 680Ω |
| Resistance Tolerance | ±50Ω |