TDK B59100 Limit Temperature Sensors

TDK B59100 Limit Temperature Sensors provide single sensor motor protection and features a thermistor pellet with insulating encapsulation and offers fast temperature sensing due to its small dimensions and low resistance. These sensors feature a steep R/T curve and are equipped with silver-plated, PTFE-insulated 26AWG litz wires. The B59100 series sensors are designed to protect electric motor windings from heat. They do this by keeping an eye on temperature limits between 90°C and 160°C and meeting DIN VDE V 0898-1-401 standards. These sensors are UL approved (UL 1434), RoHS-compliant, and provide reliable, efficient motor protection with quick response times.

Features

  • Compliant with RoHS directives
  • Insulated thermistor pellet encapsulation
  • Litz wire color coding per DIN VDE V 0898-1-401 standards
  • Low-resistance design with a steep resistance/temperature (R/T) curve
  • Silver-plated, PTFE-insulated AWG 26 litz wires
  • Temperature sensing characteristics for 90°C to 160°C, in accordance with DIN VDE V 0898-1-401
  • UL approved under UL 1434 (file number E69802)
  • Ultra-fast response time due to compact size

Applications

  • Limit temperature monitoring
  • Thermal protection of winding in electric motors