TDK B57863S Miniature Sensors with Bendable Wires

TDK B57863S Miniature Sensors with Bendable Wires offer precise temperature measurement and control in compact applications. These miniature sensors feature a uni curve sensor design, provide short response times and high temperature accuracy within 0°C to 70°C temperature range. The B57863S sensors are encapsulated in durable epoxy resin, ensure long-term stability and reliability, and are easily bendable for flexible installation. TDK B57863S sensors with PTFE-insulated, silver-plated nickel wire leads (30AWG) are UL certified (E69802) for safety and compliance.

Features

  • Encapsulated in epoxy resin
  • High temperature accuracy within the 0°C to 70°C range
  • PTFE-insulated leads made of silver-plated nickel wire, 30AWG
  • Short response time
  • Superior long-term stability
  • UL certified (E69802)
  • Uni curve sensor design

Applications

  • Temperature measurement