TDK B57861S NTC Thermistors

TDK B57861S Series NTC Thermistors are highly responsive and accurate temperature sensors designed for a variety of applications. These thermistors feature a negative temperature coefficient, exhibit a significant change in resistance with small temperature variations, making them ideal for precise temperature measurement and control. The B57861S thermistors come with epoxy encapsulation, PTFE-insulated leads, and are available with tight B value tolerances, ensuring reliable performance. These NTC thermistors are UL approved (E69802) and are suitable for use in mobile devices, automotive, healthcare, and industrial equipment.

Features

  • Complies with UL approval (E69802)
  • Epoxy encapsulated design
  • Fast response time
  • Good measurement accuracy
  • PTFE-insulated leads made of silver-plated copper wire (19mm x 0.07mm), 28AWG (350mm)
  • PTFE-insulated leads made of silver-plated nickel wire, 30AWG (50mm)
  • Precise B value tolerances

Applications

  • Temperature measurement

Video

This TTI Tech Specs video for EPCOS B57861S Series NTC Thermistors explains that they are AEC-Q200 qualified sensors with a miniature, epoxy encapsulated thermistor.

See video transcript below

Video Transcript

Some electronics like it hot, and some feel the heat and can’t go on, so whether you’re trying to heat something up or cool it down, measuring temperature is a critical part of your design. EPCOS series S861 and M703 NTC thermistors by TDK, provide accurate temperature measurements in a variety of applications. The S861 series are AEC-Q200 qualified sensors with a miniature, epoxy encapsulated thermistor. They provide a short response time, and tight tolerance down to 1%.

The M703 series encapsulates the thermistor in an eyelet tab, which provides simple mounting and precise thermal coupling. These NTC thermistors are a UL listed component available with a wide range of resistance values and R/T characteristics. The leads are PTFE-insulated with silver plating over copper or nickel wire. These components are the answer to your design and regulatory needs.

View more TDK resources